846-040-521-808

Heilind Number:EDA846-040-521-808
Manufacturer:EDAC
Manufacturer Number:846-040-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for maximum performance, these connectors feature a vibrant green exterior and are crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With two rows of contacts made from premium Copper Alloy, they ensure a reliable amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 40 positions, offer seamless integration onto your PCB. Engineered for versatility, they can be mounted straight for optimal orientation. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are the perfect choice for demanding applications in various industries. Elevate your connectivity experience with this essential component.