846-040-521-812

Heilind Number:EDA846-040-521-812
Manufacturer:EDAC
Manufacturer Number:846-040-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-521-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors feature a 2-row layout with 40 positions, ensuring seamless integration into your system. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and reliable connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance, making them ideal for demanding industrial environments. Crafted from copper alloy, the contacts ensure efficient power transmission with a maximum amperage of 3A. Whether you require straight mounting orientation or versatility in board-to-board applications, these connectors deliver. Operable in temperatures ranging from -40 to 105°C, they are suited for a wide range of operating conditions. Upgrade your connectivity solutions with these essential components.