846-040-522-101

Heilind Number:EDA846-040-522-101
Manufacturer:EDAC
Manufacturer Number:846-040-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature conditions. With a single row layout and 40 positions, they offer seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate hassle-free assembly. Whether you require straight or right-angle mounting, these connectors provide flexibility for your design needs. Operating flawlessly within a wide temperature range of -40 to 105 °C, they are ideal for various applications in the industrial, automotive, and aerospace sectors. Trust in our top-of-the-line connectors to deliver superior performance and durability for your projects.