846-040-522-102

Heilind Number:EDA846-040-522-102
Manufacturer:EDAC
Manufacturer Number:846-040-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-102

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 40 positions, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and reliability in high-temperature environments, with an operating range of -40 to 105°C. The contact material, Copper Alloy, guarantees efficient power transfer, rated at 3A. With a pitch of .125" and row spacing of .2", precise alignment is assured. Whether for industrial or commercial applications, these connectors offer a straight mount orientation, perfect for board-to-board PCB setups. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.