846-040-522-103

Heilind Number:EDA846-040-522-103
Manufacturer:EDAC
Manufacturer Number:846-040-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-103

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row of 40 positions, ensuring seamless board-to-board connectivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the UL 94V-0 Diallyl Phthalate housing provides superior heat resistance. Perfect for industrial applications, these connectors are rated for an operating temperature range of -40 to 105°C. Install with ease in a straight mount orientation for seamless integration into your system. Elevate your PCB design with these high-performance connectors.