846-040-522-104

Heilind Number:EDA846-040-522-104
Manufacturer:EDAC
Manufacturer Number:846-040-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-104

Detailed Description

Enhance your high-temperature connectivity needs with our advanced Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring reliable performance. With a single row configuration and a total of 40 positions, they offer versatile connectivity options for your PCB assemblies. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for streamlined PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications, guaranteeing long-lasting performance and stability. Upgrade to our Card Edge Connectors today and experience superior quality and functionality.