846-040-522-108

Heilind Number:EDA846-040-522-108
Manufacturer:EDAC
Manufacturer Number:846-040-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-108

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green color and a single row layout with 40 positions, ensuring seamless board-to-board connections. With a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate, they offer both durability and high performance. The .125-inch pitch and .2-inch row spacing make for easy and efficient installation. Operating smoothly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in our connectors for secure and dependable connections in your PCB assemblies.