846-040-522-112

Heilind Number:EDA846-040-522-112
Manufacturer:EDAC
Manufacturer Number:846-040-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row layout and 40 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications that require high performance under extreme conditions. Upgrade your connectivity with these essential components, a perfect fit for your PCB projects.