846-040-522-201

Heilind Number:EDA846-040-522-201
Manufacturer:EDAC
Manufacturer Number:846-040-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-201

Detailed Description

Enhance your PCB connectivity with these high temperature card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors not only stand out visually but also offer a reliable amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. This connector boasts 40 positions for versatile usage. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your PCB assembly with this essential component, a must-have in the realm of electronic connectivity.