846-040-522-202

Heilind Number:EDA846-040-522-202
Manufacturer:EDAC
Manufacturer Number:846-040-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-202

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they provide reliable power transmission. The double-row design with 40 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our innovative solution for your board-to-board PCB connectivity needs.