846-040-522-203

Heilind Number:EDA846-040-522-203
Manufacturer:EDAC
Manufacturer Number:846-040-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-203

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green color, these connectors boast a durable construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in high-temperature environments. With a double-row configuration and 40 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees secure and efficient data transfer, while the .125-inch pitch and .2-inch row spacing allow for precise connection. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial settings. Upgrade your PCB connectivity with this essential component.