846-040-522-204

Heilind Number:EDA846-040-522-204
Manufacturer:EDAC
Manufacturer Number:846-040-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for superior performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in high-temperature environments. With a dual-row configuration and 40 positions, they provide ample connectivity for your applications. The copper alloy contacts offer excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial settings. Choose the straight mount orientation for easy installation. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors.