846-040-522-207

Heilind Number:EDA846-040-522-207
Manufacturer:EDAC
Manufacturer Number:846-040-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-207

Detailed Description

Elevate your high-temperature connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a contact material of Copper Alloy, they ensure reliable power transmission with an amperage of 3A. Perfect for complex PCB layouts, they offer two rows and 40 positions with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation provides versatility in assembly, while their wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in the quality and efficiency of these connectors for seamless board-to-board PCB connections.