846-040-522-208

Heilind Number:EDA846-040-522-208
Manufacturer:EDAC
Manufacturer Number:846-040-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-208

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and are capable of handling up to 3 A of power. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, you can easily achieve secure and reliable connections. Offering a total of 40 positions, these connectors are ideal for a wide range of applications. Their straight mount orientation simplifies installation, while their operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.