846-040-522-212

Heilind Number:EDA846-040-522-212
Manufacturer:EDAC
Manufacturer Number:846-040-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-212

Detailed Description

Elevate your high-temperature PCB connections with these robust Card Edge Connectors. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors are designed to withstand even the most extreme operating environments, with an impressive temperature range of -40 to 105°C. With two rows of 40 positions each, they offer ample connectivity for your applications. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Whether straight or angled, their versatile mounting orientation makes installation a breeze. Trust in these connectors to deliver unparalleled performance and durability in your projects.