846-040-522-602

Heilind Number:EDA846-040-522-602
Manufacturer:EDAC
Manufacturer Number:846-040-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-602

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Built for durability and performance, these connectors feature a single row with 40 positions, ensuring seamless board-to-board PCB connections. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, offering reliable insulation in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a low amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-temperature applications in various industries. Trust in our quality products to optimize your connectivity solutions.