846-040-522-603

Heilind Number:EDA846-040-522-603
Manufacturer:EDAC
Manufacturer Number:846-040-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-603

Detailed Description

Discover our top-of-the-line High Temp Card Edge Connectors, designed for seamless integration in your electronic projects. With a vibrant Green color, these connectors not only offer functionality but also add a pop of color to your setup. Featuring a single row with 40 positions, they provide ample connectivity options. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety. Made with Copper Alloy contacts, they guarantee reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise connections are a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Whether you're a DIY enthusiast or a professional, these connectors are a must-have in your toolkit. Explore our wide range of products to find the perfect fit for your needs.