846-040-522-604

Heilind Number:EDA846-040-522-604
Manufacturer:EDAC
Manufacturer Number:846-040-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-604

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a vibrant green hue, these connectors are not only visually striking but also deliver a seamless amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, their durable housing ensures long-lasting functionality. With a single row configuration and a pitch of .125 inches, they offer precise and efficient connections. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential components for your PCB assembly needs. Explore our full range of Products, including connectors and PCB accessories, to complete your setup with top-of-the-line quality and performance. Trust in our expertise and elevate your electronic projects with confidence.