846-040-522-607

Heilind Number:EDA846-040-522-607
Manufacturer:EDAC
Manufacturer Number:846-040-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-607

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 40 positions with a pitch of .125 inches, ensuring secure and efficient board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and robust Copper Alloy contact material, they guarantee durability and reliability in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Perfect for various industrial and commercial projects, these connectors deliver seamless and high-quality connectivity. Upgrade your electronic systems with our premium Card Edge Connectors.