846-040-522-612

Heilind Number:EDA846-040-522-612
Manufacturer:EDAC
Manufacturer Number:846-040-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 40 positions, ensuring seamless integration for your electronic components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contact material provides efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. Choose our green connectors for a secure and efficient board-to-board connection solution. Elevate your PCB assembly with our top-notch Card Edge Connectors.