846-040-522-802

Heilind Number:EDA846-040-522-802
Manufacturer:EDAC
Manufacturer Number:846-040-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-802

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding applications. With a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, these connectors ensure reliable connectivity. Featuring a 2-row design with 40 positions and a pitch of .125 inches, they offer high-density connectivity for your PCBs. The green color and straight mount orientation make them easy to identify and install. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive environments. Upgrade your board-to-board PCB connections with these high-quality connectors.