846-040-522-803

Heilind Number:EDA846-040-522-803
Manufacturer:EDAC
Manufacturer Number:846-040-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. These green connectors are designed for optimal performance, boasting a 3A amperage and durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 40 positions each, they offer seamless integration for your PCB needs. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for straight mounting, they can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with these top-of-the-line connectors.