846-040-522-804

Heilind Number:EDA846-040-522-804
Manufacturer:EDAC
Manufacturer Number:846-040-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 40 positions, they ensure seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for demanding industrial applications. Trust in their straight mount orientation for easy installation and durable performance. Explore our range of PCB connectors for more innovative solutions.