846-040-522-807

Heilind Number:EDA846-040-522-807
Manufacturer:EDAC
Manufacturer Number:846-040-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-807

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connectors. Designed for seamless board-to-board connections, these connectors boast a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for maximum durability. With a dual-row layout and a total of 40 positions, they ensure efficient power delivery with a 3A amperage rating. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any robust electronic setup. Trust in our quality products to elevate your connectivity solutions.