846-040-522-812

Heilind Number:EDA846-040-522-812
Manufacturer:EDAC
Manufacturer Number:846-040-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-522-812

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors are not only visually striking but also functional, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety. With two rows of copper alloy contacts, each spaced at .125 inches with a .2-inch row spacing, they offer seamless connectivity for up to 40 positions. Perfect for board-to-board applications, their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-performance PCB connectivity.