846-040-526-101

Heilind Number:EDA846-040-526-101
Manufacturer:EDAC
Manufacturer Number:846-040-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-526-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in high-temperature environments. Featuring a vibrant green color, these connectors not only offer impeccable functionality but also add a pop of style to your setup. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees robust performance, while the copper alloy contact material guarantees optimal conductivity. Perfect for single-row configurations, these connectors boast a pitch of .125 inches and a row spacing of .2 inches, accommodating up to 40 positions. The straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, they excel even in extreme conditions. Upgrade your connectivity solutions with these top-of-the-line connectors, a must-have for any PCB project.