846-040-526-102

Heilind Number:EDA846-040-526-102
Manufacturer:EDAC
Manufacturer Number:846-040-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-526-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a vibrant green color and are crafted with UL 94V-0 Diallyl Phthalate housing material. With a robust amperage rating of 3 A and Copper Alloy contact material, they ensure efficient power transmission. The single-row design with 40 positions offers seamless integration into your PCB setup, with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are ideal for demanding industrial applications. Maintain secure board-to-board connections with ease, thanks to their straight mount orientation. Elevate your connectivity solutions with our Card Edge Connectors.