846-040-526-201

Heilind Number:EDA846-040-526-201
Manufacturer:EDAC
Manufacturer Number:846-040-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-526-201

Detailed Description

Enhance your high-temperature connectivity with these durable Card Edge Connectors. Featuring a vibrant green hue, they boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate for reliable performance in challenging environments. With two rows and 40 positions, they provide ample versatility for your PCB connections. The Copper Alloy contact material ensures secure and efficient data transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality components.