846-040-526-207

Heilind Number:EDA846-040-526-207
Manufacturer:EDAC
Manufacturer Number:846-040-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-526-207

Detailed Description

Discover our high temperature card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure secure connections in applications requiring up to 3A of power. With a dual-row configuration and 40 positions, they offer ample connectivity options for your PCB designs. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for critical systems where durability is paramount. Choose our connectors for superior board-to-board connectivity solutions.