846-040-526-212

Heilind Number:EDA846-040-526-212
Manufacturer:EDAC
Manufacturer Number:846-040-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-526-212

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a 2-row configuration and 40 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, these connectors can easily integrate into your PCB layout. Operating in a wide temperature range from -40 to 105°C, they are ideal for various industrial settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.