846-040-526-604

Heilind Number:EDA846-040-526-604
Manufacturer:EDAC
Manufacturer Number:846-040-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-526-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors ensure reliable power delivery with an amperage rating of 3A. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they guarantee long-lasting stability. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your existing setup. Boasting 40 positions and a straight mount orientation, these connectors provide versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your system with these connectors and experience superior performance and quality.