846-040-526-804

Heilind Number:EDA846-040-526-804
Manufacturer:EDAC
Manufacturer Number:846-040-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-526-804

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient board-to-board connectivity. Boasting a total of 40 positions and a straight mount orientation, they offer versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for your PCB assembly needs. Trust in our quality products to streamline your electronic connections with ease.