846-040-526-808

Heilind Number:EDA846-040-526-808
Manufacturer:EDAC
Manufacturer Number:846-040-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-526-808

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety in every application. With a dual-row configuration and 40 positions, they offer ample space for secure connections. Crafted from high-quality Copper Alloy, the contact material guarantees reliable conductivity. The .125" pitch and .2" row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance systems that demand resilience and efficiency. Explore our full range of connectors to find the perfect solution for your project.