846-040-526-812

Heilind Number:EDA846-040-526-812
Manufacturer:EDAC
Manufacturer Number:846-040-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-526-812

Detailed Description

Elevate your electronic connections with our high temp card edge connectors. Designed for durability and performance, these connectors boast a vibrant green hue and meet stringent UL 94V-0 standards for housing material. Supporting an amperage of 3 A, they ensure reliable power transmission in demanding environments. With dual rows and a total of 40 positions, they offer ample connectivity for your PCB assemblies. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your setup with these essential components for seamless board-to-board connections.