846-040-540-101

Heilind Number:EDA846-040-540-101
Manufacturer:EDAC
Manufacturer Number:846-040-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-540-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these green connectors boast a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee both durability and efficient signal transfer. With a single row layout and a pitch of .125 inches, they offer seamless integration on your board. The straight mount orientation and 40 positions provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for rugged industrial applications. Upgrade your setup today with these high-quality connectors.