846-040-540-102

Heilind Number:EDA846-040-540-102
Manufacturer:EDAC
Manufacturer Number:846-040-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-540-102

Detailed Description

Enhance your high-temperature electronic connections with these meticulously crafted Card Edge Connectors. Designed for optimal performance, these green connectors feature a single row layout with 40 positions, ensuring seamless integration into your PCB setup. With a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they guarantee reliability even in demanding environments. The .125-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're ideal for applications requiring robust connectivity. Trust in these connectors for efficient and long-lasting board-to-board connections in your electronic assemblies.