846-040-540-108

Heilind Number:EDA846-040-540-108
Manufacturer:EDAC
Manufacturer Number:846-040-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-540-108

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, essential for seamless PCB connectivity. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and are expertly crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design and a total of 40 positions, they offer efficient and reliable connectivity. The contact material, made from high-quality Copper Alloy, guarantees superior conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Perfect for use in industrial settings, these connectors are a must-have for any electronics project.