846-040-540-201

Heilind Number:EDA846-040-540-201
Manufacturer:EDAC
Manufacturer Number:846-040-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-540-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimum performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate and sturdy copper alloy contacts, these connectors ensure reliable power delivery at an amperage of 3A. Featuring two rows of 40 positions with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, our straight-mount orientation option guarantees easy installation. Elevate your project with these robust and efficient connectors, a must-have in your electronic component arsenal.