846-040-540-202

Heilind Number:EDA846-040-540-202
Manufacturer:EDAC
Manufacturer Number:846-040-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-540-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for superior performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a two-row configuration and a total of 40 positions, they offer ample connectivity for your PCB setups. The contact material, made from Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Their straight mount orientation and precise pitch of .125 inches make them easy to integrate into your systems. Upgrade your connectivity solutions with these high-quality connectors.