846-040-540-207

Heilind Number:EDA846-040-540-207
Manufacturer:EDAC
Manufacturer Number:846-040-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-540-207

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging environments. With a 3A amperage rating and Copper Alloy contact material, they offer secure power transmission. The two-row configuration with 40 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing ensure easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your PCB setup with these high-quality connectors for seamless board-to-board connections.