846-040-540-212

Heilind Number:EDA846-040-540-212
Manufacturer:EDAC
Manufacturer Number:846-040-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-540-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and 40 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and precise pitch of .125 inches make them easy to install and integrate seamlessly into your PCB setup. Trust in our connectors to deliver high performance, even in the most challenging conditions.