846-040-540-602

Heilind Number:EDA846-040-540-602
Manufacturer:EDAC
Manufacturer Number:846-040-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-540-602

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and a single row configuration, perfect for streamlined installations. Engineered for durability, they feature housing crafted from UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts, ensuring reliable power delivery at 3 A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration into your PCB setup. Supporting up to 40 positions, they facilitate efficient data transfer. Their straight mount orientation allows for easy assembly, while their wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your connectivity game with these essential components.