846-040-540-603

Heilind Number:EDA846-040-540-603
Manufacturer:EDAC
Manufacturer Number:846-040-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-540-603

Detailed Description

Elevate your electronics with our cutting-edge High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable connectivity under extreme conditions. With a single row of 40 positions and a pitch of .125 inches, they offer seamless integration for your PCB applications. The green housing color adds a touch of visual distinction while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105°C, these connectors are a must-have for high-performance systems. Upgrade your connectivity solutions today with these premium Card Edge Connectors.