846-040-540-604

Heilind Number:EDA846-040-540-604
Manufacturer:EDAC
Manufacturer Number:846-040-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-540-604

Detailed Description

Upgrade your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors are crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee secure and efficient connectivity. Featuring a single row of 40 positions, they are perfect for applications requiring high-density connections. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project that demands precision and durability. Trust in our Card Edge Connectors to deliver exceptional performance every time.