846-040-540-607

Heilind Number:EDA846-040-540-607
Manufacturer:EDAC
Manufacturer Number:846-040-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-540-607

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 40 positions, allowing for seamless board-to-board connectivity. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures both safety and visibility in your setup. With a current rating of 3A and contact material composed of robust Copper Alloy, reliable power transmission is guaranteed. The .125-inch pitch and .2-inch row spacing offer easy installation and organization. Operating flawlessly in a wide temperature range of -40 to 105°C, these connectors are ideal for diverse industrial applications. Choose our Card Edge Connectors for unparalleled quality and efficiency in your PCB assemblies.