846-040-540-802

Heilind Number:EDA846-040-540-802
Manufacturer:EDAC
Manufacturer Number:846-040-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-540-802

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration into your PCB setup, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. With a moderate amperage rating of 3 A and reliable Copper Alloy contacts, they ensure efficient power transmission without compromising on safety. Featuring a convenient two-row layout and a pitch of .125 inches, they offer versatile connectivity solutions for a variety of applications. The straight mount orientation and operational temperature range of -40 to 105 °C further enhance their flexibility, making them a must-have in any professional or DIY electronics toolkit. Upgrade your connectivity game with these essential components, perfect for demanding industrial environments or home projects.