846-040-540-804

Heilind Number:EDA846-040-540-804
Manufacturer:EDAC
Manufacturer Number:846-040-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-540-804

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 40 positions, they offer ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, ensures reliable and efficient current flow, with a maximum amperage of 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, they are suitable for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee seamless functionality even in harsh conditions. Upgrade your setup with these high-performance components and experience unparalleled reliability in your electronic systems.