846-040-540-808

Heilind Number:EDA846-040-540-808
Manufacturer:EDAC
Manufacturer Number:846-040-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-540-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek green. Designed for superior performance in demanding environments, these connectors boast a 3 A amperage capacity, making them ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee reliable signal transmission. With a double-row configuration and 40 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a durable and dependable choice for your PCB assembly needs. Explore our range of Board To Board PCB Connectors for seamless integration.