846-040-541-101

Heilind Number:EDA846-040-541-101
Manufacturer:EDAC
Manufacturer Number:846-040-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-101

Detailed Description

Elevate your connection game with our High Temp Card Edge Connectors in vibrant green. Designed for durability and efficiency, these connectors boast a 3A amperage capacity and are crafted with UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With a single row configuration and 40 positions, they offer seamless board-to-board connectivity. The contact material, made from Copper Alloy, guarantees reliable transmission, while the .125-inch pitch and .2-inch row spacing ensure precision in assembly. Suitable for a wide range of applications, these connectors operate smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.