846-040-541-102

Heilind Number:EDA846-040-541-102
Manufacturer:EDAC
Manufacturer Number:846-040-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-102

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety in even the most demanding environments. Featuring a single row design with 40 positions and a pitch of .125 inches, they offer efficient connectivity for your electronic components. The Copper Alloy contact material further enhances conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, these connectors are ideal for diverse industrial applications where performance and longevity are paramount. Elevate your connectivity standards with our Green-colored Card Edge Connectors.